
SAE2SPT21M8T00 | |
|---|---|
DigiKey Part Number | 1939-SAE2SPT21M8T00-ND |
Manufacturer | |
Manufacturer Product Number | SAE2SPT21M8T00 |
Description | CBL ASY CIRC 2P F TO SAE CONN 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to SAE Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 02 pos Female to SAE Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,55000 Kč | 263,55 Kč |
| 20 | 213,28900 Kč | 4 265,78 Kč |
| 40 | 203,10625 Kč | 8 124,25 Kč |
| 60 | 197,37533 Kč | 11 842,52 Kč |
| 100 | 190,38880 Kč | 19 038,88 Kč |
| 260 | 177,98423 Kč | 46 275,90 Kč |
| 500 | 169,96696 Kč | 84 983,48 Kč |
| 1 000 | 161,86482 Kč | 161 864,82 Kč |
| Unit Price without VAT: | 263,55000 Kč |
|---|---|
| Unit Price with VAT: | 318,89550 Kč |



