




RR9LZ3000USBCG2(R6B) | |
|---|---|
DigiKey Part Number | 1939-1737-ND |
Manufacturer | |
Manufacturer Product Number | RR9LZ3000USBCG2(R6B) |
Description | AC/DC DSKTP/WALL ADPT 5V-20V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 20V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LZ3000USBCG2(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active | Output Connector USB C Power Delivery (PD) |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop, Wall Mount (Class I) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Input Type Cord, Multi-Blade (Sold Separately) | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V | Standard Number 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,76000 Kč | 941,76 Kč |
| 5 | 866,04200 Kč | 4 330,21 Kč |
| 20 | 805,68300 Kč | 16 113,66 Kč |
| 40 | 777,10450 Kč | 31 084,18 Kč |
| 60 | 760,86250 Kč | 45 651,75 Kč |
| 100 | 740,87870 Kč | 74 087,87 Kč |
| 260 | 704,90042 Kč | 183 274,11 Kč |
| Unit Price without VAT: | 941,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,52960 Kč |





