
RR9LE5410LCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1728-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE5410LCP-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE5410LCP-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.41A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,36000 Kč | 550,36 Kč |
| 5 | 506,05200 Kč | 2 530,26 Kč |
| 10 | 488,09900 Kč | 4 880,99 Kč |
| 30 | 460,94800 Kč | 13 828,44 Kč |
| 60 | 444,60117 Kč | 26 676,07 Kč |
| 120 | 428,82992 Kč | 51 459,59 Kč |
| 270 | 411,08952 Kč | 110 994,17 Kč |
| 510 | 397,69141 Kč | 202 822,62 Kč |
| Unit Price without VAT: | 550,36000 Kč |
|---|---|
| Unit Price with VAT: | 665,93560 Kč |





