
RR9KZ3000USBCPPS(R6B) | |
|---|---|
DigiKey Part Number | 1939-RR9KZ3000USBCPPS(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | RR9KZ3000USBCPPS(R6B) |
Description | ACDC DSKTP/WALL ADP 3.6V-20V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6V ~ 20V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KZ3000USBCPPS(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.6V ~ 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,23000 Kč | 1 124,23 Kč |
| 5 | 1 033,73200 Kč | 5 168,66 Kč |
| 20 | 961,68750 Kč | 19 233,75 Kč |
| 40 | 927,57625 Kč | 37 103,05 Kč |
| 60 | 908,18800 Kč | 54 491,28 Kč |
| 100 | 884,33500 Kč | 88 433,50 Kč |
| Unit Price without VAT: | 1 124,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,31830 Kč |



