24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9KI2500LCPCIMR6B
RR9KI2500LCPCIMR6B
GTM96600 Series AC/DC Desktop Power Supplies from GlobTek PIO | DigiKey

RR9KI2500LCPCIMR6B

DigiKey Part Number
1939-1147-ND
Manufacturer
Manufacturer Product Number
RR9KI2500LCPCIMR6B
Description
AC/DC DSKTP/WALL MT ADPT 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KI2500LCPCIMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop, Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Cord, Multi-Blade (Sold Separately)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
24V
Approval Agency
BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI
Current - Output (Max)
2.5A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1546,62000 Kč546,62 Kč
5502,61800 Kč2 513,09 Kč
20467,59050 Kč9 351,81 Kč
40451,01050 Kč18 040,42 Kč
60441,58400 Kč26 495,04 Kč
100429,98410 Kč42 998,41 Kč
260409,10469 Kč106 367,22 Kč
500395,40110 Kč197 700,55 Kč
Manufacturers Standard Package
Unit Price without VAT:546,62000 Kč
Unit Price with VAT:661,41020 Kč