Image for RR9KH2000LRPNACIMR6W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR9KH2000LRPNACIMR6W

DigiKey Part Number
1939-RR9KH2000LRPNACIMR6W-ND
Manufacturer
Manufacturer Product Number
RR9KH2000LRPNACIMR6W
Description
AC/DC DSKTP/WALL MT ADPT 18V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 36 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KH2000LRPNACIMR6W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop, Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately), Multi-Blade (Single Blade Included)
Input Connector
IEC 320-C8, Multi-Blade (Single Blade Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.02" L x 1.87" W x 1.45" H (102.2mm x 47.5mm x 36.7mm)
Voltage - Output
18V
Approval Agency
CB, CCC, CE, cETLus, ETL, FCC, IEC, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, VCCI, WEEE
Current - Output (Max)
2A
Standard Number
60601-1; 60950-1; 62368-1
Power (Watts)
36 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72414,31472 Kč29 830,66 Kč
Unit Price without VAT:414,31472 Kč
Unit Price with VAT:501,32081 Kč