15V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR9KG4330USBC5MCIMR6B

DigiKey Part Number
1939-RR9KG4330USBC5MCIMR6B-ND
Manufacturer
Manufacturer Product Number
RR9KG4330USBC5MCIMR6B
Description
POWER SUPPLY 65W 15V 4.33A USB C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KG4330USBC5MCIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
65 W
Manufacturer
GlobTek, Inc.
No Load Power Consumption
150mW
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
USB C
Form
Desktop, Wall Mount (Class I)
Cord Length
16' (5.00m)
Input Type
Cord, Multi-Blade (Sold Separately)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
15V
Approval Agency
BSMI, CE, EAC, ETL, FCC, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE
Current - Output (Max)
4.33A
Standard Number
60601-1; 60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1595,50000 Kč595,50 Kč
5586,34800 Kč2 931,74 Kč
10577,19300 Kč5 771,93 Kč
25549,71080 Kč13 742,77 Kč
50531,38800 Kč26 569,40 Kč
100494,74020 Kč49 474,02 Kč
250487,41060 Kč121 852,65 Kč
Unit Price without VAT:595,50000 Kč
Unit Price with VAT:720,55500 Kč