


RR9KG4000LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KG4000LCPCIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KG4000LCPCIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KG4000LCPCIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Output 15V | Approval Agency BSMI, CB, CCC, CETLus, EAC, ETL, LPS, NrCAN, PSE, S-Mark, Ukraine, UKCA, UL, VCCI, WEEE |
Current - Output (Max) 4A | Standard Number 60601-1; 60950-1; 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,25000 Kč | 625,25 Kč |
| 5 | 575,02800 Kč | 2 875,14 Kč |
| 10 | 554,63100 Kč | 5 546,31 Kč |
| 25 | 528,77040 Kč | 13 219,26 Kč |
| 60 | 505,19667 Kč | 30 311,80 Kč |
| 120 | 487,27658 Kč | 58 473,19 Kč |
| 300 | 464,56253 Kč | 139 368,76 Kč |
| Unit Price without VAT: | 625,25000 Kč |
|---|---|
| Unit Price with VAT: | 756,55250 Kč |






