
RR9KE3000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1724-ND |
Manufacturer | |
Manufacturer Product Number | RR9KE3000T00CIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KE3000T00CIMR6B Models |
Category | Polarization Negative Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop, Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.02" L x 1.87" W x 1.45" H (102.2mm x 47.5mm x 36.7mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 3A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,56000 Kč | 452,56 Kč |
| 5 | 416,19200 Kč | 2 080,96 Kč |
| 10 | 401,40600 Kč | 4 014,06 Kč |
| 25 | 382,69840 Kč | 9 567,46 Kč |
| 60 | 365,63517 Kč | 21 938,11 Kč |
| 120 | 352,66475 Kč | 42 319,77 Kč |
| 300 | 336,22543 Kč | 100 867,63 Kč |
| 540 | 326,08617 Kč | 176 086,53 Kč |
| Unit Price without VAT: | 452,56000 Kč |
|---|---|
| Unit Price with VAT: | 547,59760 Kč |





