




RR9KA8000LCPIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1123-ND |
Manufacturer | |
Manufacturer Product Number | RR9KA8000LCPIM(R6B) |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 40 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KA8000LCPIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Output 5V | Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 8A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,17000 Kč | 589,17 Kč |
| 5 | 541,70000 Kč | 2 708,50 Kč |
| 10 | 522,47200 Kč | 5 224,72 Kč |
| 25 | 498,11280 Kč | 12 452,82 Kč |
| 60 | 475,90517 Kč | 28 554,31 Kč |
| 120 | 459,02783 Kč | 55 083,34 Kč |
| 300 | 437,62833 Kč | 131 288,50 Kč |
| Unit Price without VAT: | 589,17000 Kč |
|---|---|
| Unit Price with VAT: | 712,89570 Kč |






