




RR9KA4500LCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KA4500LCP-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KA4500LCP-IMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KA4500LCP-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 5 | 373,51200 Kč | 1 867,56 Kč |
| 10 | 360,28400 Kč | 3 602,84 Kč |
| 48 | 332,00458 Kč | 15 936,22 Kč |
| 96 | 320,22604 Kč | 30 741,70 Kč |
| 144 | 313,53368 Kč | 45 148,85 Kč |
| 288 | 302,41493 Kč | 87 095,50 Kč |
| 528 | 293,01356 Kč | 154 711,16 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |






