48V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
PR9SX1354A00-IMR6B
PR9SX1354A00-IMR6B

PR9SX1354A00-IMR6B

DigiKey Part Number
1939-PR9SX1354A00-IMR6B-ND
Manufacturer
Manufacturer Product Number
PR9SX1354A00-IMR6B
Description
AC/DC DESKTOP ADAPTER 48V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
PR9SX1354A00-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.354A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
23.6" (0.60m)
Input Connector
Wire Leads
Features
Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension
4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Approval Agency
CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,33000 Kč621,33 Kč
5571,39800 Kč2 856,99 Kč
20531,58550 Kč10 631,71 Kč
40512,72925 Kč20 509,17 Kč
60502,00967 Kč30 120,58 Kč
100488,82500 Kč48 882,50 Kč
260465,08712 Kč120 922,65 Kč
Manufacturers Standard Package
Unit Price without VAT:621,33000 Kč
Unit Price with VAT:751,80930 Kč