30V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
PR9KR2160T00-IMR6B

PR9KR2160T00-IMR6B

DigiKey Part Number
1939-PR9KR2160T00-IMR6B-ND
Manufacturer
Manufacturer Product Number
PR9KR2160T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 30V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
PR9KR2160T00-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
30V
Current - Output (Max)
2.16A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 1
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Features
Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension
4.91" L x 2.25" W x 1.54" H (124.8mm x 57.1mm x 39.0mm)
Approval Agency
CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60601-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1847,90000 Kč847,90 Kč
5779,78200 Kč3 898,91 Kč
10752,10600 Kč7 521,06 Kč
27714,17296 Kč19 282,67 Kč
54688,84333 Kč37 197,54 Kč
108664,41176 Kč71 756,47 Kč
270633,44278 Kč171 029,55 Kč
Manufacturers Standard Package
Unit Price without VAT:847,90000 Kč
Unit Price with VAT:1 025,95900 Kč