5V 40 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 40 W AC/DC External Desktop (Class II) Adapter Cord Input
PR91A8000CCP-IMR6B

PR91A8000CCP-IMR6B

DigiKey Part Number
1939-1921-ND
Manufacturer
Manufacturer Product Number
PR91A8000CCP-IMR6B
Description
AC/DC DESKTOP ADAPTER 5V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 40 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
PR91A8000CCP-IMR6B Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class II)
Input Connector
Wire Leads
Input Type
Cord
Features
Ruggedized, IP68 - Dust Tight, Waterproof
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Voltage - Output
5V
Approval Agency
CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
8A
Standard Number
60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
40 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR9WA8000CCPIM(R6B)GlobTek, Inc.221939-1410-ND646,32000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,99000 Kč710,99 Kč
5653,83600 Kč3 269,18 Kč
10630,65400 Kč6 306,54 Kč
27598,84741 Kč16 168,88 Kč
54577,60444 Kč31 190,64 Kč
108557,11972 Kč60 168,93 Kč
270531,14907 Kč143 410,25 Kč
Manufacturers Standard Package
Unit Price without VAT:710,99000 Kč
Unit Price with VAT:860,29790 Kč