
PHX19121840M3PHX1912184 | |
|---|---|
DigiKey Part Number | 1939-PHX19121840M3PHX1912184-ND |
Manufacturer | |
Manufacturer Product Number | PHX19121840M3PHX1912184 |
Description | 2 POS CBL ASSY SKT-SKT 11.81" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.200" (5.08mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 20 | 101,44150 Kč | 2 028,83 Kč |
| 40 | 96,59600 Kč | 3 863,84 Kč |
| 60 | 93,86800 Kč | 5 632,08 Kč |
| 100 | 90,54340 Kč | 9 054,34 Kč |
| 260 | 84,64050 Kč | 22 006,53 Kč |
| 500 | 80,82592 Kč | 40 412,96 Kč |
| 1 000 | 76,97111 Kč | 76 971,11 Kč |
| 2 500 | 72,15803 Kč | 180 395,07 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |



