Adapter Connector Jack, 2.5mm ID x 5.5mm OD To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P00-LCP

DigiKey Part Number
1939-P00-LCP-ND
Manufacturer
Manufacturer Product Number
P00-LCP
Description
PLUG ADAPTER;I/P;2.1X5.5MM O/P;3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector Jack, 2.5mm ID x 5.5mm OD To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
Between Series
Gender
Male to Male
Connector Style
Power DC Adapter
Convert From (Adapter End)
Jack, 2.5mm ID x 5.5mm OD
Convert To (Adapter End)
Phone Plug, Mono, 3.50mm (0.141", 1/8")
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
-
Body Material
-
Insulation Color
-
Features
-
Includes
-
Actual Diameter
2.5 x 5.5mm, 2.5 x 14mm
Contact Material - Plating
Bronze
Housing Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 971
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
568,37000 Kč341,85 Kč
1066,03900 Kč660,39 Kč
2563,06960 Kč1 576,74 Kč
5060,91520 Kč3 045,76 Kč
10058,83430 Kč5 883,43 Kč
25056,18980 Kč14 047,45 Kč
50054,26892 Kč27 134,46 Kč
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč