4 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF410C3M0MF4

DigiKey Part Number
1939-1864-ND
Manufacturer
Manufacturer Product Number
MF410C3M0MF4
Description
CABLE ASSY 4 POS 3M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
9.83' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1078,47000 Kč784,70 Kč
2573,54320 Kč1 838,58 Kč
5070,03260 Kč3 501,63 Kč
10066,68750 Kč6 668,75 Kč
30061,71313 Kč18 513,94 Kč
50059,52934 Kč29 764,67 Kč
1 00056,68977 Kč56 689,77 Kč
2 50053,14392 Kč132 859,80 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč