



MAG2C2A11851MUSBA(R) | |
|---|---|
DigiKey Part Number | 1939-1093-ND |
Manufacturer | |
Manufacturer Product Number | MAG2C2A11851MUSBA(R) |
Description | CBL ASSY USB-A M-2P M MAGN 2.62' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 2.62' (800.0mm) |
Datasheet | Datasheet |
Category | Length 2.62' (800.0mm) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Connector Type USB A Male Plug to 2Pos Male Magnetic DC Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 432,76900 Kč | 4 327,69 Kč |
| 25 | 405,68120 Kč | 10 142,03 Kč |
| 50 | 386,32120 Kč | 19 316,06 Kč |
| 100 | 367,89130 Kč | 36 789,13 Kč |
| 300 | 340,47907 Kč | 102 143,72 Kč |
| 500 | 328,44400 Kč | 164 222,00 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |




