



GTM96700-B6218-F(R) | |
|---|---|
DigiKey Part Number | 1939-GTM96700-B6218-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM96700-B6218-F(R) |
Description | AC/DC CONVERTER 18V 62W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Mfr | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI |
Voltage - Output 1 18V | Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 3.44 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,22000 Kč | 442,22 Kč |
| 5 | 421,17800 Kč | 2 105,89 Kč |
| 10 | 412,44300 Kč | 4 124,43 Kč |
| 25 | 401,14560 Kč | 10 028,64 Kč |
| 72 | 388,49514 Kč | 27 971,65 Kč |
| 144 | 380,42250 Kč | 54 780,84 Kč |
| 288 | 372,51837 Kč | 107 285,29 Kč |
| 504 | 366,25595 Kč | 184 593,00 Kč |
| Unit Price without VAT: | 442,22000 Kč |
|---|---|
| Unit Price with VAT: | 535,08620 Kč |


