
GTM91110P24054FSIM(R | |
---|---|
DigiKey Part Number | 1939-GTM91110P24054FSIM(R-ND |
Manufacturer | |
Manufacturer Product Number | GTM91110P24054FSIM(R |
Description | AC/DC CONVERTER 54V 240W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.44 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 197,36000 Kč | 2 197,36 Kč |
5 | 2 092,87400 Kč | 10 464,37 Kč |
10 | 2 049,42200 Kč | 20 494,22 Kč |
25 | 1 993,31440 Kč | 49 832,86 Kč |
60 | 1 941,15467 Kč | 116 469,28 Kč |
Unit Price without VAT: | 2 197,36000 Kč |
---|---|
Unit Price with VAT: | 2 658,80560 Kč |