



GTM43007-B6018-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1067-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B6018-FW(R) |
Description | AC/DC CONVERTER 18V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-B6018-FW(R) Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO |
Voltage - Output 1 18V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 3.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 5 | 352,80800 Kč | 1 764,04 Kč |
| 10 | 345,45900 Kč | 3 454,59 Kč |
| 25 | 336,01000 Kč | 8 400,25 Kč |
| 90 | 323,21989 Kč | 29 089,79 Kč |
| 180 | 316,50517 Kč | 56 970,93 Kč |
| 270 | 312,64156 Kč | 84 413,22 Kč |
| 540 | 306,14656 Kč | 165 319,14 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |








