



GTM43007-B3005-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1061-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B3005-FW(R) |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-B3005-FW(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,28000 Kč | 327,28 Kč |
| 5 | 311,75800 Kč | 1 558,79 Kč |
| 10 | 305,26600 Kč | 3 052,66 Kč |
| 25 | 296,90160 Kč | 7 422,54 Kč |
| 90 | 285,60622 Kč | 25 704,56 Kč |
| 180 | 279,67194 Kč | 50 340,95 Kč |
| 270 | 276,25822 Kč | 74 589,72 Kč |
| 540 | 270,51691 Kč | 146 079,13 Kč |
| Unit Price without VAT: | 327,28000 Kč |
|---|---|
| Unit Price with VAT: | 396,00880 Kč |


_tmb.jpg)

_tmb.jpg)
_tmb.jpg)


