



GTM43007-A6024-F(R) | |
---|---|
DigiKey Part Number | 1939-GTM43007-A6024-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A6024-F(R) |
Description | AC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A6024-F(R) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 374,73000 Kč | 374,73 Kč |
5 | 356,90200 Kč | 1 784,51 Kč |
10 | 349,48600 Kč | 3 494,86 Kč |
25 | 339,92080 Kč | 8 498,02 Kč |
50 | 332,85920 Kč | 16 642,96 Kč |
124 | 323,82919 Kč | 40 154,82 Kč |
372 | 313,23169 Kč | 116 522,19 Kč |
620 | 308,42174 Kč | 191 221,48 Kč |
Unit Price without VAT: | 374,73000 Kč |
---|---|
Unit Price with VAT: | 453,42330 Kč |