



GTM43007-A6019-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1057-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A6019-FW(R) |
Description | AC/DC CONVERTER 19V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A6019-FW(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.15 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 5 | 323,91800 Kč | 1 619,59 Kč |
| 10 | 317,18100 Kč | 3 171,81 Kč |
| 25 | 308,50040 Kč | 7 712,51 Kč |
| 50 | 302,09280 Kč | 15 104,64 Kč |
| 124 | 293,89702 Kč | 36 443,23 Kč |
| 372 | 284,27855 Kč | 105 751,62 Kč |
| 620 | 279,91305 Kč | 173 546,09 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |








