Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM43007-A6018-F(R)

DigiKey Part Number
1939-1911-ND
Manufacturer
Manufacturer Product Number
GTM43007-A6018-F(R)
Description
AC/DC CONVERTER 18V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-A6018-F(R) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.33 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-10°C ~ 45°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,49000 Kč330,49 Kč
5314,69800 Kč1 573,49 Kč
10308,17200 Kč3 081,72 Kč
25299,73520 Kč7 493,38 Kč
60291,89333 Kč17 513,60 Kč
120285,82917 Kč34 299,50 Kč
300278,00453 Kč83 401,36 Kč
540273,09802 Kč147 472,93 Kč
Manufacturers Standard Package
Unit Price without VAT:330,49000 Kč
Unit Price with VAT:399,89290 Kč