
GTM43007-A6015-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1055-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A6015-FW(R) |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A6015-FW(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,65000 Kč | 326,65 Kč |
| 5 | 311,05000 Kč | 1 555,25 Kč |
| 10 | 304,60000 Kč | 3 046,00 Kč |
| 25 | 296,26080 Kč | 7 406,52 Kč |
| 50 | 290,10640 Kč | 14 505,32 Kč |
| 124 | 282,23508 Kč | 34 997,15 Kč |
| 372 | 272,99766 Kč | 101 555,13 Kč |
| 620 | 268,80513 Kč | 166 659,18 Kč |
| Unit Price without VAT: | 326,65000 Kč |
|---|---|
| Unit Price with VAT: | 395,24650 Kč |


_tmb.jpg)

_tmb.jpg)
_tmb.jpg)



