


GTM43007-A4512-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1053-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A4512-FW(R) |
Description | AC/DC CONVERTER 12V 45W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A4512-FW(R) Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 3.75 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,01000 Kč | 804,01 Kč |
| 5 | 765,71400 Kč | 3 828,57 Kč |
| 10 | 749,81800 Kč | 7 498,18 Kč |
| 25 | 729,28560 Kč | 18 232,14 Kč |
| 50 | 714,13780 Kč | 35 706,89 Kč |
| 124 | 694,75944 Kč | 86 150,17 Kč |
| Unit Price without VAT: | 804,01000 Kč |
|---|---|
| Unit Price with VAT: | 972,85210 Kč |








