Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
GTM43007-A4507.5-FWR
GTM43007-A4507.5-FWR

GTM43007-A4507.5-FWR

DigiKey Part Number
1939-GTM43007-A4507.5-FWR-ND
Manufacturer
Manufacturer Product Number
GTM43007-A4507.5-FWR
Description
AC/DC CONVERTER 7.5V 45W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-A4507.5-FWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-10°C ~ 45°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,85000 Kč379,85 Kč
5361,79600 Kč1 808,98 Kč
10354,27800 Kč3 542,78 Kč
25344,57720 Kč8 614,43 Kč
50337,41680 Kč16 870,84 Kč
124328,26306 Kč40 704,62 Kč
372317,51911 Kč118 117,11 Kč
620312,64227 Kč193 838,21 Kč
Manufacturers Standard Package
Unit Price without VAT:379,85000 Kč
Unit Price with VAT:459,61850 Kč