



GTM410602524FWIM(RE) | |
|---|---|
DigiKey Part Number | 1939-GTM410602524FWIM(RE)-ND |
Manufacturer | |
Manufacturer Product Number | GTM410602524FWIM(RE) |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.04 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm) | |
Approval Agency | CB, CE, cUR, cURus, FCC, GOST-R, NEMKO, UkrSEPRO, VCCI | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 5 | 294,14000 Kč | 1 470,70 Kč |
| 10 | 288,05100 Kč | 2 880,51 Kč |
| 25 | 280,16360 Kč | 7 004,09 Kč |
| 50 | 274,33880 Kč | 13 716,94 Kč |
| 100 | 268,64000 Kč | 26 864,00 Kč |
| 300 | 259,84677 Kč | 77 954,03 Kč |
| 500 | 255,85728 Kč | 127 928,64 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |


