
GS-2240(R) | |
---|---|
DigiKey Part Number | 1939-GS-2240(R)-ND |
Manufacturer | |
Manufacturer Product Number | GS-2240(R) |
Description | USB Y-ADAPTER, TYPE A,2 MICRO US |
Customer Reference | |
Detailed Description | AC/DC External Adapter Cord Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | - | |
Form | - | |
Input Type | Cord | |
Voltage - Input | - | |
Voltage - Output | - | |
Current - Output (Max) | 1A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB Micro | |
Cord Length | 49.21" (1.25m) | |
Input Connector | - | |
Features | - | |
Size / Dimension | - | |
Approval Agency | UL | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 220,80000 Kč | 220,80 Kč |
10 | 187,61600 Kč | 1 876,16 Kč |
25 | 175,86360 Kč | 4 396,59 Kč |
50 | 167,46480 Kč | 8 373,24 Kč |
100 | 159,47030 Kč | 15 947,03 Kč |
250 | 149,49192 Kč | 37 372,98 Kč |
500 | 142,36264 Kč | 71 181,32 Kč |
1 000 | 135,57622 Kč | 135 576,22 Kč |
Unit Price without VAT: | 220,80000 Kč |
---|---|
Unit Price with VAT: | 267,16800 Kč |