8.20' (2.50m) Power Cord Black AFSNIT 107-2-D1, Right Angle To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G801M4272M5701(R)

DigiKey Part Number
1939-G801M4272M5701(R)-ND
Manufacturer
Manufacturer Product Number
G801M4272M5701(R)
Description
DANISH/DENMARK HOSPITAL GRADE PL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black AFSNIT 107-2-D1, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
GlobTek, Inc.
Wire Gauge
17 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
8.20' (2.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
AFSNIT 107-2-D1, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10169,68500 Kč1 696,85 Kč
25159,06400 Kč3 976,60 Kč
50151,46280 Kč7 573,14 Kč
100144,23530 Kč14 423,53 Kč
300133,48080 Kč40 044,24 Kč
500128,75974 Kč64 379,87 Kč
1 000122,62097 Kč122 620,97 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč