


EVG240A032EA10B50003D | |
|---|---|
DigiKey Part Number | 1939-EVG240A032EA10B50003D-ND |
Manufacturer | |
Manufacturer Product Number | EVG240A032EA10B50003D |
Description | EV PLUG NACS TO STRIP 5M CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black SAE J3400 (NACS) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | SAE J3400 (NACS) | |
2nd Connector | Cable | |
Number of Conductors | 4 | |
Cord Type | - | |
Wire Gauge | 10 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 240V | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 521,49000 Kč | 17 607,45 Kč |
| Unit Price without VAT: | 3 521,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 261,00290 Kč |


