16.40' (5.00m) Power Cord Black IEC 621936-3 To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.40' (5.00m) Power Cord Black IEC 621936-3 To Cable
EVF1V0D200UA17B50003D

EVF1V0D200UA17B50003D

DigiKey Part Number
1939-EVF1V0D200UA17B50003D-ND
Manufacturer
Manufacturer Product Number
EVF1V0D200UA17B50003D
Description
EV PLUG 200A IEC62196-3 DUST CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black IEC 621936-3 To Cable
Datasheet
 Datasheet
EDA/CAD Models
EVF1V0D200UA17B50003D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 621936-3
2nd Connector
Cable
Number of Conductors
5
Cord Type
-
Wire Gauge
2/0 AWG, 2 AWG, 18 AWG, 20 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
1000V
Current Rating (Amps)
200A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 627,57000 Kč12 627,57 Kč
Manufacturers Standard Package
Unit Price without VAT:12 627,57000 Kč
Unit Price with VAT:15 279,35970 Kč