
EVE480A032UA28B5000FW | |
|---|---|
DigiKey Part Number | 1939-EVE480A032UA28B5000FW-ND |
Manufacturer | |
Manufacturer Product Number | EVE480A032UA28B5000FW |
Description | EV PLUG TYPE 2 32A 7 MALE PINS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black EV Type 2 To EV Type 2 |
Datasheet | Datasheet |
EDA/CAD Models | EVE480A032UA28B5000FW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | EV Type 2 | |
2nd Connector | EV Type 2 | |
Number of Conductors | 6 | |
Cord Type | - | |
Wire Gauge | 10 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 480V | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 408,03000 Kč | 5 408,03 Kč |
| Unit Price without VAT: | 5 408,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 543,71630 Kč |



