


EVC250A080EA12B50003D | |
|---|---|
DigiKey Part Number | 1939-EVC250A080EA12B50003D-ND |
Manufacturer | |
Manufacturer Product Number | EVC250A080EA12B50003D |
Description | EV PLUG TYPE 1, 80A, 5M CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black EV Type 1 To Cable |
Datasheet | Datasheet |
EDA/CAD Models | EVC250A080EA12B50003D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 4 | |
Cord Type | - | |
Wire Gauge | 5 AWG, 6 AWG, 16 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 240V | |
Current Rating (Amps) | 80A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger), Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 166,48000 Kč | 6 166,48 Kč |
| Unit Price without VAT: | 6 166,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 461,44080 Kč |

