16.40' (5.00m) Power Cord Black EV Type 1 To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.40' (5.00m) Power Cord Black EV Type 1 To Cable
EVC240A050EA13B50003D

EVC240A050EA13B50003D

DigiKey Part Number
1939-EVC240A050EA13B50003D-ND
Manufacturer
Manufacturer Product Number
EVC240A050EA13B50003D
Description
EV PLUG TYPE 1, 5M CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black EV Type 1 To Cable
Datasheet
 Datasheet
EDA/CAD Models
EVC240A050EA13B50003D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
EV Type 1
2nd Connector
Cable
Number of Conductors
4
Cord Type
-
Wire Gauge
8 AWG, 18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
240V
Current Rating (Amps)
50A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger), Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 004,74000 Kč4 004,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 004,74000 Kč
Unit Price with VAT:4 845,73540 Kč