3.28' (1.00m) Power Cord Black EV Type 1 To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESB750C150EA38B10001W

DigiKey Part Number
1939-ESB750C150EA38B10001W-ND
Manufacturer
Manufacturer Product Number
ESB750C150EA38B10001W
Description
FEMALE RECEPTACLE EV SAE COMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Inlet Black EV Type 1 To Cable
Datasheet
 Datasheet
EDA/CAD Models
ESB750C150EA38B10001W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
EV Type 1
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250VAC, 750VDC
Current Rating (Amps)
32A, 150A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 841,09000 Kč4 841,09 Kč
104 695,32100 Kč46 953,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 841,09000 Kč
Unit Price with VAT:5 857,71890 Kč