
C20LW11852M0C20LWR | |
|---|---|
DigiKey Part Number | 1939-C20LW11852M0C20LWR-ND |
Manufacturer | |
Manufacturer Product Number | C20LW11852M0C20LWR |
Description | CBL ASSY 2.0MM PLG-PLG RND 6.6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Plug, Thread Lock Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Plug, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 10 | 204,75100 Kč | 2 047,51 Kč |
| 25 | 191,92160 Kč | 4 798,04 Kč |
| 50 | 182,75820 Kč | 9 137,91 Kč |
| 100 | 174,03560 Kč | 17 403,56 Kč |
| 300 | 161,06097 Kč | 48 318,29 Kč |
| 500 | 155,36504 Kč | 77 682,52 Kč |
| 1 000 | 147,95821 Kč | 147 958,21 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |



