
| BM2000C1450AA2S1PATP | |
|---|---|
| DigiKey Part Number | 1939-2041-ND | 
| Manufacturer | |
| Manufacturer Product Number | BM2000C1450AA2S1PATP | 
| Description | BATTERY NIMH 2.4V 1.95AH AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | AA 2.4 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.95Ah | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Battery Chemistry | ||
| Battery Cell Size | ||
| Voltage - Rated | ||
| Capacity | ||
| Size / Dimension | 2.03" L x 1.12" W x 0.65" H (51.5mm x 28.5mm x 16.5mm) | |
| Termination Style | Wire Leads with Connector | |
| Discharge Rate | 1.95A | |
| Shelf Life | - | |
| Standard Charge Current | 200mA | |
| Standard Charge Time | 16Hrs | |
| Shipping Info | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 302,31000 Kč | 302,31 Kč | 
| 10 | 250,27500 Kč | 2 502,75 Kč | 
| 50 | 219,36180 Kč | 10 968,09 Kč | 
| 144 | 201,15646 Kč | 28 966,53 Kč | 
| 288 | 190,05271 Kč | 54 735,18 Kč | 
| 576 | 179,56408 Kč | 103 428,91 Kč | 
| 1 008 | 171,51967 Kč | 172 891,83 Kč | 
| Unit Price without VAT: | 302,31000 Kč | 
|---|---|
| Unit Price with VAT: | 365,79510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic