
ACS-176 | |
|---|---|
DigiKey Part Number | 1939-ACS-176-ND |
Manufacturer | |
Manufacturer Product Number | ACS-176 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 83,40000 Kč | 834,00 Kč |
| 25 | 78,98800 Kč | 1 974,70 Kč |
| 50 | 77,14820 Kč | 3 857,41 Kč |
| 100 | 73,47710 Kč | 7 347,71 Kč |
| 250 | 64,29176 Kč | 16 072,94 Kč |
| 500 | 62,45492 Kč | 31 227,46 Kč |
| 1 000 | 53,27039 Kč | 53 270,39 Kč |
| 2 500 | 49,59650 Kč | 123 991,25 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |



