
70514310F701(R) | |
|---|---|
DigiKey Part Number | 1939-70514310F701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 70514310F701(R) |
Description | CORD 18AWG IEC320-C14-IEC320 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT, VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,61000 Kč | 204,61 Kč |
| 10 | 173,93600 Kč | 1 739,36 Kč |
| 25 | 163,03640 Kč | 4 075,91 Kč |
| 50 | 155,25220 Kč | 7 762,61 Kč |
| 100 | 147,84050 Kč | 14 784,05 Kč |
| 250 | 138,58900 Kč | 34 647,25 Kč |
| 500 | 131,97930 Kč | 65 989,65 Kč |
| 1 000 | 125,68787 Kč | 125 687,87 Kč |
| Unit Price without VAT: | 204,61000 Kč |
|---|---|
| Unit Price with VAT: | 247,57810 Kč |


