70114512F705L(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70114512F705L(R)

DigiKey Part Number
1939-70114512F705L(R)-ND
Manufacturer
Manufacturer Product Number
70114512F705L(R)
Description
CORD IEC320-C14 RA-C13 12.14'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.14' (3.70m) Power Cord Black IEC 320-C14, Right Angle To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
12.14' (3.70m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,40000 Kč196,40 Kč
10166,92700 Kč1 669,27 Kč
25156,46880 Kč3 911,72 Kč
50149,00040 Kč7 450,02 Kč
100141,88750 Kč14 188,75 Kč
300131,30990 Kč39 392,97 Kč
500126,66458 Kč63 332,29 Kč
1 000120,62555 Kč120 625,55 Kč
Manufacturers Standard Package
Unit Price without VAT:196,40000 Kč
Unit Price with VAT:237,64400 Kč