



70114512F705(R) | |
|---|---|
DigiKey Part Number | 1939-1678-ND |
Manufacturer | |
Manufacturer Product Number | 70114512F705(R) |
Description | CORD 18AWG IEC 320-IEC 32012.14' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.14' (3.70m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.14' (3.70m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,92000 Kč | 166,92 Kč |
| 10 | 141,81100 Kč | 1 418,11 Kč |
| 25 | 132,92920 Kč | 3 323,23 Kč |
| 50 | 126,57660 Kč | 6 328,83 Kč |
| 100 | 120,53630 Kč | 12 053,63 Kč |
| 250 | 112,99224 Kč | 28 248,06 Kč |
| 500 | 107,60272 Kč | 53 801,36 Kč |
| 1 000 | 102,47190 Kč | 102 471,90 Kč |
| Unit Price without VAT: | 166,92000 Kč |
|---|---|
| Unit Price with VAT: | 201,97320 Kč |


