



7011432M500-EL7012(R | |
---|---|
DigiKey Part Number | 1939-1676-ND |
Manufacturer | |
Manufacturer Product Number | 7011432M500-EL7012(R |
Description | CORD 18AWG IEC 320C13-CBL 8.2' |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,98000 Kč | 99,98 Kč |
10 | 84,88200 Kč | 848,82 Kč |
25 | 79,56240 Kč | 1 989,06 Kč |
50 | 75,76280 Kč | 3 788,14 Kč |
100 | 72,14680 Kč | 7 214,68 Kč |
300 | 66,76430 Kč | 20 029,29 Kč |
500 | 64,40178 Kč | 32 200,89 Kč |
1 000 | 61,33039 Kč | 61 330,39 Kč |
2 500 | 57,49447 Kč | 143 736,17 Kč |
Unit Price without VAT: | 99,98000 Kč |
---|---|
Unit Price with VAT: | 120,97580 Kč |