
610R-703R(R) | |
|---|---|
DigiKey Part Number | 1939-610R-703R(R)-ND |
Manufacturer | |
Manufacturer Product Number | 610R-703R(R) |
Description | PLUG ADPT UK BS1363 TO 60320 C13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Region Utilized | Europe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 10 | 92,85200 Kč | 928,52 Kč |
| 25 | 87,02920 Kč | 2 175,73 Kč |
| 50 | 82,87380 Kč | 4 143,69 Kč |
| 100 | 78,91650 Kč | 7 891,65 Kč |
| 300 | 73,03017 Kč | 21 909,05 Kč |
| 500 | 70,44594 Kč | 35 222,97 Kč |
| 1 000 | 67,08614 Kč | 67 086,14 Kč |
| 2 500 | 62,89100 Kč | 157 227,50 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |


