8.20' (2.50m) Power Cord Black GR2099, Right Angle To IEC 320-C13 RVV 300/500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black GR2099, Right Angle To IEC 320-C13 RVV 300/500
6023602M5701(R)
6023602M5701(R)

6023602M5701(R)

DigiKey Part Number
1939-1671-ND
Manufacturer
Manufacturer Product Number
6023602M5701(R)
Description
CORD 17AWG GR2099-IEC 320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black GR2099, Right Angle To IEC 320-C13 RVV 300/500
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CCC
Part Status
Active
Approved Countries
China
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
GR2099, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
RVV 300/500
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,31700 Kč1 493,17 Kč
25139,94760 Kč3 498,69 Kč
50133,26600 Kč6 663,30 Kč
100126,90560 Kč12 690,56 Kč
250118,96208 Kč29 740,52 Kč
500113,28756 Kč56 643,78 Kč
1 000107,88583 Kč107 885,83 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč