
6023601M0701(R) | |
|---|---|
DigiKey Part Number | 1939-6023601M0701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 6023601M0701(R) |
Description | RIGHT ANGLE CHINA PLUG, CCC TO I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black To IEC 320-C13 RVV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | - | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | RVV | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,21000 Kč | 852,10 Kč |
| 25 | 79,85960 Kč | 1 996,49 Kč |
| 50 | 76,04220 Kč | 3 802,11 Kč |
| 100 | 72,41160 Kč | 7 241,16 Kč |
| 300 | 67,01023 Kč | 20 103,07 Kč |
| 500 | 64,63856 Kč | 32 319,28 Kč |
| 1 000 | 61,55564 Kč | 61 555,64 Kč |
| 2 500 | 57,70586 Kč | 144 264,65 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |



