
43645UL24643M3CCP(R) | |
|---|---|
DigiKey Part Number | 1939-43645UL24643M3CCP(R)-ND |
Manufacturer | |
Manufacturer Product Number | 43645UL24643M3CCP(R) |
Description | CBL ASSY JACK-RECT 2P SKT 10.83' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Rectangular 02 pos Socket 10.83' (3.30m) |
Datasheet | Datasheet |
Category | Length 10.83' (3.30m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to Rectangular 02 pos Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 177,85310 Kč | 17 785,31 Kč |
| Unit Price without VAT: | 177,85310 Kč |
|---|---|
| Unit Price with VAT: | 215,20225 Kč |

