
377C4272M5701(R) | |
|---|---|
DigiKey Part Number | 1939-1653-ND |
Manufacturer | |
Manufacturer Product Number | 377C4272M5701(R) |
Description | CORD 17AWG ISL 377C-IEC 320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black ISL 377C To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | ISL 377C | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CSA, SII, UL | |
Approved Countries | Canada, Israel, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,82300 Kč | 1 528,23 Kč |
| 25 | 143,24000 Kč | 3 581,00 Kč |
| 80 | 131,94875 Kč | 10 555,90 Kč |
| 160 | 125,65338 Kč | 20 104,54 Kč |
| 320 | 120,57053 Kč | 38 582,57 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |




