
361M10416F427032(R) | |
|---|---|
DigiKey Part Number | 1939-361M10416F427032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 361M10416F427032(R) |
Description | HOSPITAL GRADE NEMA 6-15P 2 PRON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer GlobTek, Inc. | Wire Gauge 14 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 16.40' (5.00m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 6-15P | Voltage Rating 250V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,16000 Kč | 584,16 Kč |
| 10 | 496,41400 Kč | 4 964,14 Kč |
| 25 | 465,32400 Kč | 11 633,10 Kč |
| 50 | 443,12500 Kč | 22 156,25 Kč |
| 100 | 421,98840 Kč | 42 198,84 Kč |
| 250 | 395,59644 Kč | 98 899,11 Kč |
| 500 | 376,74402 Kč | 188 372,01 Kč |
| Unit Price without VAT: | 584,16000 Kč |
|---|---|
| Unit Price with VAT: | 706,83360 Kč |



